Murata CSTCC3M58G56-R0 technical specifications.
| Capacitance | 47pF |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 3.58MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 1.55mm |
| Impedance | 50R |
| Length | 7.2mm |
| Load Capacitance | 47pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.58MHz |
| Series | CERALOCK® CSTCC |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCC3M58G56-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.