Murata CSTCC6M00G56-R0 technical specifications.
| Capacitance | 47pF |
| Package/Case | SMD/SMT |
| Frequency | 6MHz |
| Frequency Stability | 0.15% |
| Frequency Tolerance | 0.5% |
| Load Capacitance | 47pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Series | CERALOCK® CSTCC |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCC6M00G56-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.