Murata CSTCC8M00G53B0 technical specifications.
| Frequency | 8MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 1.55mm |
| Length | 7.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Self Resonant Frequency | 8MHz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCC8M00G53B0 to view detailed technical specifications.
No datasheet is available for this part.