Murata CSTCE10M0G15A07-R0 technical specifications.
| Frequency | 10MHz |
| Load Capacitance | 33pF |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CST |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCE10M0G15A07-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.