Murata CSTCE10M0G52-B0 technical specifications.
| Capacitance | 1E-11F |
| Frequency | 10MHz |
| Load Capacitance | 10pF |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCE10M0G52-B0 to view detailed technical specifications.
No datasheet is available for this part.