Murata CSTCE11M0G52A-R0 technical specifications.
| Contact Plating | Gold |
| Frequency | 11MHz |
| Load Capacitance | 10pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCE11M0G52A-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.