
The CSTCE11M0G55-R0 is a 33pF ceramic capacitor from Murata, designed for surface mount applications. It operates over a temperature range of -20°C to 80°C and features a frequency stability of 0.2%. The capacitor is packaged in a tape and reel format with 3000 units per package. It has a gold contact plating and a tolerance of 0.5%.
Murata CSTCE11M0G55-R0 technical specifications.
| Capacitance | 33pF |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 11MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 0.031inch |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CERALOCK® CSTCE |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCE11M0G55-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.