Murata CSTCE12M0G55W-R0 technical specifications.
| Frequency | 12MHz |
| Load Capacitance | 33pF |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CSTCE |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCE12M0G55W-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.