Murata CSTCE12M0G55Z-R0 technical specifications.
| Capacitance | 33pF |
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 0.7mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CERALOCK® CSTCE |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 1.1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCE12M0G55Z-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.