Murata CSTCE14M7V51-R0 technical specifications.
| Capacitance | 5pF |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 14.746MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 0.031inch |
| Length | 0.126inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CERALOCK® CSTCE |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCE14M7V51-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.