Murata CSTCE16M0V53Z-R0 technical specifications.
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 0.039inch |
| Impedance | 40R |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | CERALOCK® |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCE16M0V53Z-R0 to view detailed technical specifications.
No datasheet is available for this part.
