
Murata CSTCE20M0V53ZW-R0 technical specifications.
| Frequency | 20MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CSTCE |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCE20M0V53ZW-R0 to view detailed technical specifications.
No datasheet is available for this part.
