Murata CSTCE8M00G55A-B0 technical specifications.
| Package/Case | CSMD |
| Frequency | 8MHz |
| Frequency Tolerance | 0.5% |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCE8M00G55A-B0 to view detailed technical specifications.
No datasheet is available for this part.