
This surface mount ceramic capacitor features a frequency of 8.25MHz, load capacitance of 33pF, and a tolerance of 0.5%. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The capacitor is plated with gold and is available in quantities of 3000, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CSTCE8M25G52-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Frequency | 8.25MHz |
| Load Capacitance | 33pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCE8M25G52-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.