
This Murata CSTCE8M59G55A-R0 is an 8.59MHz SMD/SMT ceramic capacitor with a capacitance of 33pF and a tolerance of 0.5%. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The capacitor is available in a package quantity of 3000 and is packaged in tape and reel. It features gold contact plating and is suitable for surface mount applications.
Murata CSTCE8M59G55A-R0 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 8.59MHz |
| Load Capacitance | 33pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCE8M59G55A-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.