Murata CSTCE9M48G52-R0 technical specifications.
| Package/Case | Ceramic |
| Frequency | 9.48MHz |
| Load Capacitance | 10pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CST |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCE9M48G52-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.