Murata CSTCR4M00G15C99-R0 technical specifications.
| Capacitance | 39pF |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 4MHz |
| Frequency Stability | 0.13% |
| Frequency Tolerance | 0.1% |
| Height | 0.047inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Load Capacitance | 39pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CERALOCK® CSTCR |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCR4M00G15C99-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.