
The Murata CSTCR4M00G15L99-R0 is a 39pF SMD/SMT ceramic capacitor with a frequency of 4MHz and a tolerance of 0.5%. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The capacitor is lead free and RoHS compliant, packaged in tape and reel with 3000 units per package.
Murata CSTCR4M00G15L99-R0 technical specifications.
| Capacitance | 39pF |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 4MHz |
| Frequency Stability | 0.08% |
| Frequency Tolerance | 0.1% |
| Height | 0.047inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Load Capacitance | 39pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | CERALOCK® CSTCR |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCR4M00G15L99-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.