Murata CSTCR4M00G53ZW-R0 technical specifications.
| Frequency | 4MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CST |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCR4M00G53ZW-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.