Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CSTCR4M00G55A-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 4MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Load Capacitance | 39pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 4 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCR4M00G55A-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
