
This Murata CSTCR4M19G55Z-R0 is a general purpose ceramic capacitor with a frequency of 4.19MHz, operating within a temperature range of -40°C to 125°C. It is designed for surface mount applications and is available in quantities of 3000 per reel. The capacitor features gold contact plating and is compliant with RoHS regulations.
Murata CSTCR4M19G55Z-R0 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 4.19MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCR4M19G55Z-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.