
The CSTCR4M60G55-R0 is a ceramic capacitor from Murata with a frequency of 4.6MHz, load capacitance of 39pF, and a tolerance of 0.5%. It operates within a temperature range of -20°C to 80°C and is available in a tape and reel packaging with 3000 units per package. This capacitor is suitable for surface mount technology (SMT) applications.
Murata CSTCR4M60G55-R0 technical specifications.
| Frequency | 4.6MHz |
| Load Capacitance | 39pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CST |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCR4M60G55-R0 to view detailed technical specifications.
No datasheet is available for this part.