This surface mount capacitor features a load capacitance of 39pF and operates within a temperature range of -20°C to 80°C. It has a frequency of 4.91MHz and a tolerance of 0.5%. The capacitor is packaged in a tape and reel format with 3000 pieces per reel.
Murata CSTCR4M91G55A-R0 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 4.91MHz |
| Load Capacitance | 39pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCR4M91G55A-R0 to view detailed technical specifications.
No datasheet is available for this part.