
The CSTCR4M91G55B-R0 is a surface mount crystal oscillator from Murata with a capacitance of 39pF and a frequency of 4.91MHz. It has a frequency stability of ±0.15% and a tolerance of ±0.5%. The device is lead free and RoHS compliant, and is packaged in tape and reel with 3000 units per package. It has a height of 0.047inch, length of 0.177inch, and width of 0.079inch.
Murata CSTCR4M91G55B-R0 technical specifications.
| Capacitance | 39pF |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 4.91MHz |
| Frequency Stability | 0.15% |
| Frequency Tolerance | 0.5% |
| Height | 0.047inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Load Capacitance | 39pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CERALOCK® CSTCR |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCR4M91G55B-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.