
The CSTCR4M97G55-R0 ceramic capacitor from Murata features a package quantity of 3000 units per reel, with a packaging style of tape and reel. It operates within a temperature range of -40°C to 125°C, with a frequency of 4.97MHz and a load capacitance of 39pF. This component is designed for surface mount technology (SMD/SMT) applications.
Murata CSTCR4M97G55-R0 technical specifications.
| Package/Case | Ceramic |
| Frequency | 4.97MHz |
| Load Capacitance | 39pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CST |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCR4M97G55-R0 to view detailed technical specifications.
No datasheet is available for this part.