The CSTCR5M00G53-B0 is a Murata capacitor with a package quantity of 2000 units packaged in bulk. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. This capacitor features a load capacitance of 15pF and a frequency of 5MHz.
Murata CSTCR5M00G53-B0 technical specifications.
| Package/Case | CSMD |
| Frequency | 5MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | CST |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCR5M00G53-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.