Murata CSTCR6M00G15L99-R0 technical specifications.
| Package/Case | CSMD |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCR6M00G15L99-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.