Murata CSTCR6M00G53-B0 technical specifications.
| Package/Case | CSMD |
| Frequency | 6MHz |
| Load Capacitance | 15pF |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCR6M00G53-B0 to view detailed technical specifications.
No datasheet is available for this part.