
The Murata CSTCR6M75G53-R0 is a CSMD capacitor with a frequency of 6.75MHz and an equivalent series resistance of 50R. It has a load capacitance of 15pF and operates within a temperature range of -20°C to 80°C. This capacitor is RoHS compliant and is packaged in tape and reel quantities of 3000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CSTCR6M75G53-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CSMD |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 6.75MHz |
| Frequency Tolerance | 0.5% |
| Height | 1.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSTCR |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCR6M75G53-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
