
The CSTCR7M00G53-R0 is a Murata capacitor with a package case of CSMD and termination type of SMD/SMT. It operates within a temperature range of -20°C to 80°C and has a load capacitance of 15pF. This component is RoHS compliant and available in quantities of 3000 per reel. The CSTCR series is a general-purpose capacitor.
Murata CSTCR7M00G53-R0 technical specifications.
| Package/Case | CSMD |
| Frequency | 7MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSTCR |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCR7M00G53-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.