Murata CSTCR7M2OG53-R0 technical specifications.
| Frequency Tolerance | 0.5% |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 7 MHz |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCR7M2OG53-R0 to view detailed technical specifications.
No datasheet is available for this part.