
The CSTCR7M60G53-R0 is a ceramic capacitor from Murata with a frequency of 7.6MHz and a load capacitance of 15pF. It has a tolerance of 0.5% and is designed for surface mount applications. The capacitor operates within a temperature range of -40°C to 125°C and is available in tape and reel packaging with 3000 units per package.
Murata CSTCR7M60G53-R0 technical specifications.
| Package/Case | Ceramic |
| Frequency | 7.6MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CST |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCR7M60G53-R0 to view detailed technical specifications.
No datasheet is available for this part.