
The CSTCR7M70G55-R0 is a ceramic capacitor from Murata with a frequency of 7.7MHz and a load capacitance of 15pF. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The capacitor is packaged in a tape and reel format with 3000 units per package. It is designed for surface mount applications and has a tolerance of 0.5%.
Murata CSTCR7M70G55-R0 technical specifications.
| Package/Case | Ceramic |
| Frequency | 7.7MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CST |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCR7M70G55-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.