
The CSTCR7M98G53-R0 is a surface mount capacitor from Murata with a frequency of 7.98MHz and a load capacitance of 15pF. It operates over a temperature range of -20°C to 80°C and features gold contact plating. This capacitor is available in tape and reel packaging with 3000 units per package.
Murata CSTCR7M98G53-R0 technical specifications.
| Contact Plating | Gold |
| Frequency | 7.98MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CST |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCR7M98G53-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.