Murata CSTCS10.0MTA-TC technical specifications.
| Package/Case | 125 |
| Frequency | 10MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSTC |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCS10.0MTA-TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.