Murata CSTCS12.0MTA-TC technical specifications.
| Package/Case | CSMD |
| Frequency | 12MHz |
| Packaging | Tape and Reel |
| Series | CST |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCS12.0MTA-TC to view detailed technical specifications.
No datasheet is available for this part.