
Murata CSTCV10M0T54J-R0 technical specifications.
| Package/Case | CSMD |
| Frequency | 10MHz |
| Frequency Tolerance | 0.5% |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Load Capacitance | 22pF |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 10MHz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCV10M0T54J-R0 to view detailed technical specifications.
No datasheet is available for this part.