Resonator 3 contacts 12 MHz, CSTCV12M0T54J-R0, Murata
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Tolerance | 0.5% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CST |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
