Murata CSTCV12M0T54J-R0-PB technical specifications.
| Frequency | 12MHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CST |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCV12M0T54J-R0-PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.