Murata CSTCW20M0X53-R0 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCW20M0X53-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.