The CSTCW30M0X51-R0 is a microcontroller from Murata with a core architecture of PIC and a data bus width of 8 bits. It operates at a maximum frequency of 30MHz and has a frequency tolerance of 0.5%. The device is designed to operate within a temperature range of -20°C to 80°C and has a maximum power dissipation of 1W. It features 1.75KB of memory and 68B of RAM, with 13 programmable I/Os and a watchdog timer. The device is supplied with 5V and is compliant with RoHS regulations.
Murata CSTCW30M0X51-R0 technical specifications.
| Package/Case | SMD/SMT |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 30MHz |
| Frequency Tolerance | 0.5% |
| Max Frequency | 20MHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1W |
| Memory Size | 1.75KB |
| Memory Type | EPROM, |
| Number of Programmable I/O | 13 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RAM Size | 68B |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCW30M0X51-R0 to view detailed technical specifications.
No datasheet is available for this part.