The CSTCW36M0X51-R0 is a surface mount capacitor from Murata with a frequency of 36MHz and a load capacitance of 6pF. It features a tin plating and is suitable for operation between -20°C and 80°C. This capacitor is available in quantities of 3000 and is packaged in tape and reel format for easy mounting.
Murata CSTCW36M0X51-R0 technical specifications.
| Contact Plating | Tin |
| Frequency | 36MHz |
| Load Capacitance | 6pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCW36M0X51-R0 to view detailed technical specifications.
No datasheet is available for this part.