Murata CSTCW40M0X51-R0 technical specifications.
| Capacitance | 6pF |
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 0.045inch |
| Length | 0.098inch |
| Load Capacitance | 6pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CERALOCK® CSTCW |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCW40M0X51-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
