Murata CSTLA16M0X55-B0 technical specifications.
| Frequency | 16MHz |
| Load Capacitance | 33pF |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CST |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLA16M0X55-B0 to view detailed technical specifications.
No datasheet is available for this part.