Murata CSTLA4M00G55-A0 technical specifications.
| Frequency | 4MHz |
| Load Capacitance | 33pF |
| Package Quantity | 1500 |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| Series | CST |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata CSTLA4M00G55-A0 to view detailed technical specifications.
No datasheet is available for this part.