Murata CSTLA4M00G55-B0 technical specifications.
| Frequency | 4MHz |
| Load Capacitance | 33pF |
| Package Quantity | 100 |
| Series | CST |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata CSTLA4M00G55-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.