
Resonators 2.450MHZ .5% LEADED RSNTR
Checking distributor stock and pricing after the page loads.
| Frequency | 2.45MHz |
| Load Capacitance | 33pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Series | CST |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |