
Murata CSTLF4M00G55-A0 technical specifications.
| Frequency | 4MHz |
| Load Capacitance | 33pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Packaging | Ammo Pack |
| Series | CST |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLF4M00G55-A0 to view detailed technical specifications.
No datasheet is available for this part.
