
Murata CSTLS10M0G53Z-B0 technical specifications.
| Capacitance | 15pF |
| Package/Case | Radial |
| Frequency | 10MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Load Capacitance | 15pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 25R |
| RoHS Compliant | Yes |
| Series | CERALOCK® CSTLS |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLS10M0G53Z-B0 to view detailed technical specifications.
No datasheet is available for this part.