Murata CSTLS16M0X51-A0 technical specifications.
| Capacitance | 5pF |
| Package/Case | Radial |
| Contact Plating | Copper, Tin |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 16MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 0.276inch |
| Impedance | 50R |
| Length | 5.5mm |
| Load Capacitance | 5pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | CERALOCK® CSTLS |
| Termination | Through Hole |
| Tolerance | 0.5% |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLS16M0X51-A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.